1-292141-6
CT DOUBLE ROW ASSY V 16P W/BOS
Enhance your circuit assembly with our CT Double Row Assembly, featuring 16 pins for versatile connectivity. Crafted with durable Nylon 6/6 housing, this board mount connector ensures reliable performance. With a 2mm pitch and through-hole solder termination, it facilitates seamless integration. Operating at up to 125V AC/DC and 4A, it's ideal for power and signal applications. Its UL 94V-0 flammability standard and wide temperature range (-30 to 105°C) guarantee safety and durability. The tin-plated brass contacts accommodate wire sizes ranging from 22 to 28 AWG, offering flexibility in design. Suitable for wire-to-board connections, it's LR 7189 and E28476 certified, meeting international quality standards. Its compact design, with a height of 7.5mm and length of 21.9mm, allows for efficient PCB layout. Whether for industrial machinery or consumer electronics, this connector ensures seamless performance, making it a must-have for your assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-292141-6 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 200 |
Contact Amperage: | 4 A |
Number of Positions: | 16 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .295 in, 7.5 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0700 |
Wire Size: | .08 - .33 mm², 159.8 - 642.4 CMA, 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 21.9 mm, .862 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round, Rounded |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .185 in, 4.7 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-292141-6 |
SKU: | AMP1-292141-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |