1-1825002-3

ADF0804=DIP SWT,FLUSH,THRU/HL

Enhance your electronic projects with the ADF0804=DIP SWT,FLUSH,THRU/HL switch. Designed for seamless integration, this Through Hole switch features a durable Copper Alloy contact material, ensuring reliable performance. With a pitch of 2.54 mm (.1 in) and a Vertical mount angle, it offers easy installation. The SPST contact configuration and Flush Slide actuator type provide precision control, ideal for various applications. Boasting 8 positions and a sleek Black housing with White actuator, this switch combines functionality with style. Operating at a rated voltage of 5 VDC and compliant with RoHS standards, it's a sustainable choice for any project. Elevate your design with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825002-3
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1825002-3
series:Alcoswitch DIP,Alcoswitch DIP ADF
Contact Mating Area Plating Thickness:1.2 µin
Auto-Insertable:Yes
Solder Tail Contact Plating:Gold over Nickel
DIP & SIP Switch Contact Mating Area Plating Material:Gold Flash
Height:4 mm / .138 in
Length:22.3 mm / .878 in
DIP & SIP Switch Housing Material:Polyphenylene Sulfide (PPS)
UL Flammability Rating:UL 94V-0
DIP & SIP Switch Type:DIP
Sealed DIP & SIP Switch:No
Termination Post Length:4 mm / .157 in
Operating Temperature Range:-30 - 85 °C
Supplier Product:DIP & SIP Switches
Part Alias:ADF0804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: