1-1825002-7

ADF1004=DIP SWT,FLUSH,THRU/HL

Upgrade your electronic devices with the ADF1004=DIP SWT,FLUSH,THRU/HL. This durable switch ensures reliable performance, with a 1A amperage rating and copper alloy contact material. Its vertical mount type and 2.54mm pitch make it easy to integrate into your PCB assembly. Featuring SPST configuration and flush slide actuator, it offers precise control. The black housing and white actuator lend a sleek appearance, while RoHS compliance guarantees environmental responsibility. With 10 positions and a rated voltage of 5VDC, this switch is perfect for various applications in the electronics industry. Upgrade to the ADF1004 for seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825002-7
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1825002-7
series:Alcoswitch DIP,Alcoswitch DIP ADF
Contact Mating Area Plating Thickness:1.2 µin
Auto-Insertable:Yes
Solder Tail Contact Plating:Gold over Nickel
DIP & SIP Switch Contact Mating Area Plating Material:Gold Flash
Height:4 mm / .138 in
Length:27.4 mm / 1.078 in
DIP & SIP Switch Housing Material:Polyphenylene Sulfide (PPS)
UL Flammability Rating:UL 94V-0
DIP & SIP Switch Type:DIP
Sealed DIP & SIP Switch:No
Termination Post Length:4 mm / .157 in
Operating Temperature Range:-30 - 85 °C
Supplier Product:DIP & SIP Switches
Part Alias:ADF1004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: