1-1825059-3

ADF04S04=DIP SWT,FLUSH,SMT-GW

Easily integrate the ADF04S04 surface mount switch into your electronic designs for reliable functionality. Featuring a durable copper alloy contact material and a sleek black housing with white flush slide actuators, this SPST configuration switch is perfect for various applications. With a low amperage rating of 1A and a rated voltage of 5VDC, it provides efficient performance while meeting RoHS compliance standards. Each package includes four switches, making it convenient for multi-position setups. The 2.54mm pitch ensures compatibility with standard electronic layouts, while the versatile DIP format allows for seamless installation. Upgrade your devices with this high-quality switch for smooth and responsive control.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825059-3
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1825059-3
series:Alcoswitch DIP,Alcoswitch DIP ADF
Contact Mating Area Plating Thickness:1.2 µin
Auto-Insertable:Yes
Solder Tail Contact Plating:Nickel
DIP & SIP Switch Contact Mating Area Plating Material:Gold Flash
Height:3.5 mm / .138 in
Length:12.14 mm / .478 in
DIP & SIP Switch Housing Material:Polyphenylene Sulfide (PPS)
UL Flammability Rating:UL 94V-0
DIP & SIP Switch Type:DIP
Sealed DIP & SIP Switch:No
Termination Style:Outside L
Operating Temperature Range:-30 - 85 °C
Supplier Product:DIP & SIP Switches
Part Alias:ADF04S04

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/03/2025PCN-24-229181 - Manufacturing location change. As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged.Download
08/31/2021E-21-005856 - Document Clarification. This change is considered by TE Connectivity as form, fit and function change; the next information include the new values for max contact 100mA at 5VDC, 25mA at 24VDC, the insulation resistance to 100Meghoms min at 100VDC, the contact pressure to 2.9N min and the clarification of electrical life 1,000 cycles at 10mA 5VDC , the location of change will be reflected on the page number one of our drawings 1825002 and 1825059. Download
04/12/2019E-18-013688 - Product Improvement. Improved traceability of Switches to define date of production. TE will be expanding the existing Date Code Markings to include the Date of Production and an Internal Control Number. This change is considered by TE Connectivity as a change in Form. Download