1-770166-0

02P MINI-UMNL ASSY VO SNNI

The Mini-Universal MATE-N-LOK Connector, a versatile solution for power applications. This single-row connector features a durable Nylon housing in a sleek white finish, meeting UL and CSA standards for safety and performance. With a board mount design and through-hole solder termination method, it ensures secure and reliable connections. Each package includes 200 connectors, making it ideal for high-volume projects. The contact pins, plated with tin for efficient conductivity, can handle up to 9.5A of current at 600V AC/DC. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. The inline layout with two power positions offers flexibility for wire-to-board connections. This RoHS compliant connector is perfect for appliances and other power-driven devices, providing a durable and efficient solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770166-0
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:200
Contact Amperage:9.5 A
Number of Positions:2
Housing Color:White
Mount Orientation:Vertical
GPL:238
Mating Retention Type:Locking Tab
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1311
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Max Insulation Diameter:.126 in, 3.2 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-770166-0
SKU:AMP1-770166-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2023PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed.
Download
08/28/2015E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved.Download