1-1825910-4

FSM8JH=6MM TACT SWITCH, HIGH TEMP

Enhance your electronic devices with the FSM8JH=6MM Tact Switch, designed for high-temperature environments. This Through Hole mount switch features a durable brass contact material and a vertical mount angle, ensuring reliable performance. The Round actuator, made of PBT in sleek black, provides a comfortable and responsive touch. With a SPST pole and throw configuration and Off-(On) switch operation, it offers precise control. Operating at 24VDC and RoHS compliant, it meets industry standards for sustainability. Its 160g operating force guarantees tactile feedback, making it ideal for various applications in the electronics industry. Upgrade your devices with this high-quality tactile switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825910-4
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:PBT (Polybutylene Terephthalate)
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.232 in, 5.9 mm
Rated Voltage:24 VDC
SKU:AMP1-1825910-4
Cover Material:PET Film
Case Color:Black
Actuator Profile:Extended
Bushing Style:Unthreaded
Case Material:Nylon
Tactile Feel:With
Ganged:With
Number of Actuators:1
Snap Action:Without
Support Bracket:Without
Tactile:Yes
ESD Grounding Terminal:Without
Switch Contact Plating Material:Silver
Switch Height:.374 in
Button Width:3.3 mm / .13 in
Process Sealed:No
Low Profile:With
Product Type:Switch
Leg Style:Kinked
Dust Proof:No
Temperature Rating:High °C
Supplier Product:Tactile Switches
Part Alias:FSM8JH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2022PCN-22-148708 - Document Update.
Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operating and storage temperature from -35 to +85 C After: Operating and storage temperature from -40 to 105 C
Download
06/15/2022PCN-22-142454 - Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operatin and storage temperature from -35 to +85 C After: Operaton and storage temperture from -40 to 105 CDownload