1676282-3
RN 0805 2K0 0.1% 10PPM 5KRL
Enhance precision in your electronic circuits with this RN 0805 2K0 0.1% Thin Film Precision Resistor. With a resistance of 2 KΩ and a tolerance of .1%, this surface mount resistor ensures accurate performance even in high-voltage applications, rated up to 100 V. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs, while the solder termination type guarantees secure installation. RoHS compliant and featuring a power rating of .1 W, this component from our Surface Mount Resistors range is essential for reliable and efficient circuitry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676282-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676282-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676282-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |