Enhance your connectivity with the Dynamic 1100D Rec Hsg X 28P Black, a high-performance housing component from the Dynamic 1000 Series. This UL 94V-0 and UL standards-compliant connector features a durable polyester-GF construction in sleek black, offering a reliable solution for signal transmission. With 28 socket contacts arranged in two rows at a 2mm pitch, it provides efficient connectivity for your applications. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this housing is suitable for various environments. Designed for wire and cable termination, it is ideal for power and signal transmission tasks. RoHS compliant, it ensures environmentally conscious sourcing. Elevate your power connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1827863-4
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:28
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:28
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1827863-4
series:Dynamic 1000 Series
Preloaded:No
Number of Cavities:28
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:11.3 mm / .444 in
Length:30.6 mm / 1.204 in
Width:12.45 mm / .49 in
Operating Voltage:125 VAC / 125 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/14/2018P-P-18-015378 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Sep 2018. New plant will start Mass Production on Dec 2018.Download