1827589-2
DYNAMIC D1000 REC CONT 2L GOLD
Enhance your power and signal connections with the Dynamic D1000 REC CONT 2L Gold contact. Featuring a durable copper alloy construction with gold plating, this socket contact ensures reliable performance. With a crimp termination method, it offers easy installation on 22-18 AWG wire. Operating at temperatures ranging from -55 to 105°C, it's suitable for industrial applications. The contact's 8.6mm overall length and open barrel design accommodate wires with insulation diameters from 1.4 to 2.2mm. With a locking lance for secure retention, it guarantees stable connectivity. RoHS compliant and suitable for wire-to-wire connections, this contact is a versatile choice for your connector needs. Packaged in quantities of 500, it's perfect for large-scale projects. Upgrade your systems with the Dynamic 1000 Series REC CONT 2L Gold contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1827589-2 |
Series: | Dynamic 1000 Series |
Amperage: | 5 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | .338 in, 8.6 mm |
Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 500 |
Cable Type: | Discrete Wire, Stranded |
Number of Positions: | 1 |
GPL: | 440 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K747 |
Wire Size: | 22 - 18 AWG, .34 - .86 mm² |
Contact Transmits: | Signal |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .055 - .087 in, 1.4 - 2.2 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | 2L |
Part Aliases: | 1827589-2 |
SKU: | AMP1827589-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/29/2020 | P-20-018580 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download |
08/19/2016 | P-16-013364 - Product improvement. The contents for changes are addition of hand tool , changes of Crimp height and change of finished insulation diameter. But the Product Specification is not changed. Therefore, No need to get the approval from the customer for this notice. See attached document for detail. | Download |