| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879377-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879377-2 |
1-1879377-2
| Heilind Number: | AMP1-1879377-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879377-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronics with our CRGH0805 power resistor, designed for optimal performance in surface mount applications. With a power rating of 0.33W and a low resistance of 2.7 Ω, this component is perfect for handling high voltage loads up to 150V. The 0805 size ensures a compact fit, measuring just 2 x 1.25 x .55 mm. Crafted with thick film technology and boasting a 5% tolerance, it guarantees precision and reliability in every use. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in our Surface Mount Resistor for efficient and durable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


