1-1879417-3
CPF 0603 560K 0.1% 25PPM 1K RL
Enhance your circuitry with our precision CPF 0603 resistor, meticulously crafted for optimal performance. Featuring a resistance of 560 KΩ with a tolerance of 0.1%, this thin film element guarantees precise and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it offers exceptional durability in a compact 0603 size. Solder termination ensures easy installation on any surface mount board. RoHS compliant and meeting stringent 25PPM standards, this resistor is a vital component for applications demanding high accuracy. Elevate your design with the unparalleled quality of our Surface Mount Resistors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879417-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 560 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879417-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879417-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |