1-1879417-9
CPF 0603 1M0 0.1% 25PPM 1K RL
Enhance precision in your circuitry with this ultra-accurate 0603 surface mount resistor. Featuring a resistance of 1 MΩ with a tolerance of 0.1% and a power rating of .063 W, it ensures reliable performance even in demanding applications. With a rated voltage of 50 V and low temperature coefficient of 25PPM, this thin film resistor guarantees stability over time. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs, while the solder termination ensures easy installation. RoHS compliant and crafted for surface mount applications, this component is a must-have for achieving precision and efficiency in your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879417-9 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1 MΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879417-9 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1MΩ - 1GΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879417-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |