6-2176216-8
CPF A 0603 300K 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision surface mount resistor, perfect for applications requiring tight tolerance and high stability. This CPF A 0603 resistor boasts a resistance of 300 KΩ with a remarkable accuracy of 0.1% and a low temperature coefficient of 25PPM. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. Crafted with a thin film element, it guarantees reliable performance in a wide range of environments. RoHS compliant and available in 1K reel packaging, this resistor is a must-have for any professional or hobbyist working with electronic circuits.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-2176216-8 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 300 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP6-2176216-8 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 6-2176216-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |