1-1879464-8

Heilind Number:AMP1-1879464-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879464-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R62 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879464-8
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:62 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879464-8

Detailed Description

Enhance current sensing applications with the RL73H 2H R62 1% 4K RL surface mount resistor. This compact 2010 size chip resistor features a power rating of 0.75 W, making it ideal for various electronic projects. With a resistance of 62 Ω and a tolerance of 1%, it offers precise and reliable performance. The thick film element ensures durability, while the solder termination type facilitates easy installation. Measuring 5 x 2.5 x 0.6 mm, it's space-efficient without compromising on functionality. Trust in this component for efficient current sensing in your designs.