| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879497-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879497-4 |
1-1879497-4
| Heilind Number: | AMP1-1879497-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879497-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 5% 3R6 0.5W power resistor, designed for reliable performance in surface mount applications. With a resistance of 3.6 Ω and a rated voltage of 200 V, this component ensures efficient power management. The compact 1206 size and solder termination make it easy to integrate into your circuit board. Crafted with thick film technology, it guarantees precision and durability. Trust in our Surface Mount Resistors for high-quality, RoHS-compliant solutions in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


