| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879497-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879497-9 |
1-1879497-9
| Heilind Number: | AMP1-1879497-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879497-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit efficiency with our CRGH1206 5% 5R6 0.5W power resistor. Specially crafted for surface mount applications, this compact yet powerful component boasts a resistance of 5.6 Ω and a rated voltage of 200 V, ensuring reliable performance in diverse electronic systems. Its thick film element, combined with a tolerance of 5%, guarantees precision and stability in operation. With solder termination and a sleek 1206 size code, it's easy to integrate seamlessly onto PCBs. RoHS compliant and meticulously engineered, this resistor is a trusted solution for demanding power management tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


