| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879499-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879499-5 |
1-1879499-5
| Heilind Number: | AMP1-1879499-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879499-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 3R9 1W Power Resistor. This Surface Mount resistor, measuring 5 x 2.5 x .55 mm, boasts a power rating of 1W and a resistance of 3.9 Ω, making it ideal for various applications. With a rated voltage of 200V and Thick Film element type, it ensures reliable performance. Featuring a tolerance of 5% and solder termination, it offers easy installation. Not just efficient but also environmentally friendly, this resistor is RoHS compliant, perfect for your sustainability goals. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


