| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879500-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879500-0 |
1-1879500-0
| Heilind Number: | AMP1-1879500-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879500-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 33K 1W Power Resistor. This high-performance component, with a resistance of 33 KΩ and a power rating of 1 W, ensures reliable operation even under demanding conditions. Designed for surface mount applications, it features a compact 2010 size and solder termination, making installation a breeze. With a tolerance of 5% and a rated voltage of 200 V, this thick film resistor guarantees precision and stability in your designs. Trust in its quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


