| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879507-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 182 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879507-4 |
1-1879507-4
| Heilind Number: | AMP1-1879507-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879507-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 182K 0.2W Surface Mount Power Resistor. This compact 0603-size chip resistor boasts a tolerance of 1% and a resistance rating of 182 KΩ, making it ideal for precision applications. With a power rating of .2W and a rated voltage of 50V, it offers reliable performance in a small form factor. Featuring solder termination and thick film technology, this resistor is easy to install and ensures efficient power dissipation. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


