1-1879512-8

Heilind Number:AMP1-1879512-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879512-8
ECAD Model:
3D Model

Description:

CRGH0805 1% 200K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879512-8
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879512-8

Detailed Description

Enhance circuit performance with our CRGH0805 power resistor, designed for precision and durability. This 0805-sized component boasts a resistance of 200 KΩ with a tolerance of 1%, ensuring reliable operation in a variety of applications. With a power rating of 0.33 W and a rated voltage of 150 V, it delivers efficient performance under demanding conditions. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable board space. Crafted with thick film technology, this resistor guarantees stable and accurate resistance values. Trust in its quality construction for your electronic projects.