| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879514-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 162 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879514-8 |
1-1879514-8
| Heilind Number: | AMP1-1879514-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879514-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 1% power resistor, designed for precise performance in demanding applications. With a resistance of 162 Ω and a power rating of 0.5 W, this surface mount component ensures reliable operation even under high voltages, up to 200 V. Its compact 1206 size and solder termination make it easy to integrate onto PCBs, while the thick film element guarantees robust performance. With a tolerance of 1% and non-RoHS compliance, this resistor is ideal for projects that require accuracy and reliability. Upgrade your designs with the CRGH1206 for superior electronic performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


