| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879520-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.69 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879520-7 |
1-1879520-7
| Heilind Number: | AMP1-1879520-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879520-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 1K69 1W Surface Mount Power Resistor. This high-quality component, featuring a 1.69 KΩ resistance and 200 V rated voltage, is perfect for applications requiring precision and durability. With its compact 2010 size and solder termination, it offers easy installation on PCBs. The thick film element ensures reliable performance, while the 1% tolerance guarantees accuracy in signal processing. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your circuit designs with the CRGH2010 and experience superior power regulation in a compact package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


