1-1879525-7

Heilind Number:AMP1-1879525-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879525-7
ECAD Model:
3D Model

Description:

CRGH2512 1% 1K69 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879525-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.69 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879525-7

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 1K69 2W Power Resistor. Designed for precision performance, this surface mount resistor boasts a resistance of 1.69 KΩ and a power rating of 2W, making it ideal for demanding applications. With a compact 2512 size and solder termination, it offers easy integration onto circuit boards. The thick film element ensures durability and reliability, while the 1% tolerance guarantees accurate resistance values. Operating at a rated voltage of 200V, it meets high-performance standards. RoHS compliant, this resistor is a sustainable choice for environmentally conscious projects. Elevate your designs with the quality and efficiency of the CRGH2512 Power Resistor.