1-1879661-2

Heilind Number:AMP1-1879661-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879661-2
ECAD Model:
3D Model

Description:

H4 174K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879661-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:174 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879661-2

Detailed Description

Enhance your electronic circuitry with the precision and reliability of the H4 174K 0.1% 15PPM Axial Leaded Resistor. Boasting a power rating of 0.5W and a resistance value of 174KΩ, this resistor guarantees optimal performance in a variety of applications. Its thin film element type ensures accuracy, with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Constructed with tinned copper leads, it offers secure and efficient connectivity. Operating seamlessly in a wide temperature range from -55 to 155 °C, and rated for a voltage of 350 V, this resistor is a versatile and durable component for your projects. Join the ranks of satisfied customers who rely on its quality and performance.