1879623-8
H4 1K3 0.1% 5PPM
Enhance your electronic circuitry with the precision and reliability of the H4 1K3 0.1% 5PPM resistor. This axial-leaded component boasts a power rating of 0.5 W, making it ideal for a wide range of applications. With a resistance of 1.3 KΩ and a tight tolerance of 0.1%, you can trust in its accuracy. Operating flawlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 350 V, it ensures consistent performance under varying conditions. Measuring 10 x 3.7 mm, this thin film resistor features tinned copper leads for secure termination. Its temperature coefficient of ±5 ppm/°C guarantees stability in operation. Additionally, it meets RoHS compliance standards, aligning with environmentally friendly practices. Upgrade your circuit design with this high-quality through-hole resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1879623-8 |
Mount Type: | Axial Leaded |
Power Rating: | .5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 1.3 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 350 V |
Dimensions: | 10 x 3.7 mm |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±5 ppm/°C |
SKU: | AMP1879623-8 |
series: | Holsworthy Holco |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Precision Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1879623-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |