1-1969186-1

Heilind Number:AMP1-1969186-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1969186-1
ECAD Model:
3D Model

Description:

FASTON 312 REC HSG BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969186-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-1969186-1

Detailed Description

Enhance connectivity with the FASTON 312 REC HSG BLK Crimp Terminal Housing. Crafted from durable nylon in a sleek black finish, this straight receptacle housing accommodates a single terminal for efficient and secure electrical connections. Designed for easy installation, it offers reliable performance and is compliant with RoHS regulations for environmentally conscious sourcing. Perfect for various applications, this housing is a vital component in creating a seamless and organized terminal setup. Elevate your connectivity solutions with this essential piece.