1969589-7
HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5
Experience reliable power and signal connectivity with our Economy Power 2.5 series Housing, Receptacle. Designed for efficiency, this single-row connector features a cable mount for free-hanging installation. Constructed with durable Nylon GF material in a natural finish, it offers a secure 7.5A connection for various applications. With a pitch of 2.5mm, it ensures seamless integration, while meeting UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -25°C to 105°C, it is suitable for use in diverse environments. With 10000 pieces in a package, it's perfect for bulk projects. Trust in the quality and performance of this connector for your power and signal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969589-7 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 10000 |
Number of Positions: | 7 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 20 mm, .787 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 18.17 mm, .715 in |
Mating Retention: | With |
Mating Connector Lock: | Without |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969589-7 |
SKU: | AMP1969589-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |