1-1971772-2
PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT
Enhance your power connectivity with the PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT from the Power Triple Lock series. This UL-certified connector, designed for panel mounting, features a durable Polybutylene Terephthalate housing in a natural color. With a 6mm pitch and tab contact type, it ensures reliable crimp termination for up to 600V AC/DC. Perfect for power applications in appliances, this connector offers inline contact layout and latching panel mount feature. Operating in a wide temperature range of -55 to 105°C, it guarantees performance and safety. Compliant with RoHS regulations, it is an essential component for your power systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1971772-2 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1971772-2 |
SKU: | AMP1-1971772-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2023 | PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |
04/20/2020 | E-20-005094 - Product Improvement. Level 1 resin, Key A and B only, End Keys are recessed for position sizes 2 thru 5. No change to High Temp housings. |
Download |
09/26/2018 | E-18-009503 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housings from PBT 15% GF to PBT 30% GF. Add gussets to rear of latch bar. Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No changes to High Temp housings that are also on the drawing. | Download |
09/26/2018 | P-18-015981 - Manufacturing location change. Following Part Numbers will be transferred from a location in the Asia Pacific region to a manufacturing location also in the Asia Pacific region. | Download |
11/08/2016 | P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond. | Download |
06/24/2016 | E-16-003247 - Product Improvement. Improve Tab contact stability, improve rear bar strength. Color change to improve differentiation when all High Temp Key variations are used. | Download |
02/18/2015 | E-15-002599 - Product Improvement. Change color of High Temp Key B versions from Light Gray to Red. For 1971772 PM Cap increase tolerance on the panel latch width from +/-0.35 to +0.45/-0.35. | Download |
02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |