1-1971776-3
PTL 2X3 PLUG HSG STD TEMP KEY A NAT
Enhance power connectivity with the PTL 2X3 PLUG HSG STD TEMP KEY A NAT from the Power Triple Lock series. This UL-certified housing, crafted from Polybutylene Terephthalate - GF, accommodates 6 contact positions in a 2-row configuration, making it ideal for power circuit applications. With a secure crimp termination method and keying feature for easy alignment, it ensures reliable performance in demanding environments. Operating within a wide temperature range of -55 to 105°C, this natural-colored plug housing is suitable for various appliances. Its cable mount design allows for convenient installation, while its compliance with RoHS regulations underscores its environmental responsibility. Upgrade your power connectors with this high-quality component, perfect for wire-to-wire applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1971776-3 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .319 in, 8.1 mm |
Keying: | A |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | J35 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 6 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1971776-3 |
SKU: | AMP1-1971776-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | PCN-22-157193 - Design Change. For the Standard temp housings, the side rails located next to the external latch were reduced in length and a 45 degree angle was added. No change to the High temp housings. |
Download |
05/01/2022 | PCN-22-130223 - Material change. Resin is changing from PBT to a different PBT. A change in shading may be detectable between old and new PBT resin. Also, an additional manufacturing source is being added in China. No change to High Temp resin. |
Download |
02/17/2021 | PCN-20-101118 - High Temp resin change. changing from Nylon PA6 to Nylon PA66. No change to Standard Temp resin. PA6 resin is discontinued. | Download |
07/15/2016 | E-16-003059 - Change High Temp Key C color from Light Gray to Black. Change Key D from Light Gray to Natural. This change is considered by TE Connectivity as a form change. Pending customer approval, this change may be accelerated. | Download |
04/30/2016 | E-16-001463 - Product Improvement. Increase the lower lead-in at the bottom of the circuits by reducing the opening width. This change is considered by TE Connectivity as a Form change. Note: Pending customer approval the implementation date may be accelerated. | Download |
09/16/2015 | E-15-005979 - Product Improvement. Increase height of the Thumb Pad by 0.6 mm. | Download |
02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |
02/02/2015 | E-15-001295 - Improved Differentiation. CHANGE HIGH TEMP KEY B VERSIONS FROM LIGHT GRAY COLOR TO RED. | Download |