1-1971876-3

PTL 3X3 PLUG HSG STD TEMP KEY A NAT

Enhance your power connectivity with the PTL 3X3 Plug HSG. Designed for optimal performance, this housing unit, part of the Power Triple Lock series, ensures reliable power transmission. With UL standards met, rest assured of its quality and safety. The Polybutylene Terephthalate - GF construction guarantees durability, while the 6mm pitch and 600V AC/DC voltage rating cater to various power needs. Featuring 9 positions in a 3-row layout, it offers ample connectivity options. The natural housing color, along with keying option A, facilitates easy identification and installation. Ideal for power applications in appliances, this housing unit, with crimp termination and matrix contact layout, is essential for efficient wire-to-wire connections. Operating smoothly in a wide temperature range, from -55 to 105°C (-67 to 221°F), it ensures performance even in challenging environments. RoHS compliant and with a UL 94V-0 flammability rating, it meets essential industry standards. Elevate your power connectivity with this Carton-packaged PTL 3X3 Plug HSG.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971876-3
Series:Power Triple Lock
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Receptacle
Row Spacing:.319 in, 8.1 mm
Keying:A
Number of Positions:9
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Number of Power Positions:9
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Plug
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1971876-3
SKU:AMP1-1971876-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/11/2022PCN-22-157193 - Design Change. For the Standard temp housings, the side rails located next to the external latch were reduced in length and a 45 degree angle was added. No change to the High temp housings.
Download
05/01/2022PCN-22-130223 - Material change. Resin is changing from PBT to a different PBT. A change in shading may be detectable between old and new PBT resin. Also, an additional manufacturing source is being added in China. No change to High Temp resin.
Download
02/17/2021PCN-20-101118 - High Temp resin change. changing from Nylon PA6 to Nylon PA66. No change to Standard Temp resin. PA6 resin is discontinued.Download
07/15/2016E-16-003059 - Change High Temp Key C color from Light Gray to Black. Change Key D from Light Gray to Natural. This change is considered by TE Connectivity as a form change. Pending customer approval, this change may be accelerated. Download
04/30/2016E-16-001463 - Product Improvement. Increase the lower lead-in at the bottom of the circuits by reducing the opening width. This change is considered by TE Connectivity as a Form change. Note: Pending customer approval the implementation date may be accelerated.Download
09/16/2015E-15-005979 - Product Improvement. Increase height of the Thumb Pad by 0.6 mm.Download
02/16/2015P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania.Download
02/02/2015E-15-001295 - Improved Differentiation. CHANGE HIGH TEMP KEY B VERSIONS FROM LIGHT GRAY COLOR TO RED.Download