1-1986374-5
Str Plug, 3.81mm, Green, RH, 15 posn
Enhance your power and signal connections with this Stacking Plug connector. Designed for industrial applications, it features 15 positions with a pitch of 3.81mm for secure wire termination. The green housing, made of durable PA 6/6 material, ensures reliable performance even in harsh environments. With a vertical mount angle and side stackable configuration, it offers flexibility in installation. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees stable operation. The phosphor bronze contacts with Tin plating provide efficient conductivity, accommodating wire sizes from 0.05 to 2mm² (14 to 30 AWG). Rated for 11A and 300V AC, it meets high-performance standards. Compliant with RoHS regulations, this connector is a dependable choice for your wire-to-board connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1986374-5 |
Amperage: | 11 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .15 in, 3.81 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M2 |
Contact Amperage: | 11 A |
Number of Positions: | 15 |
Housing Color: | Green |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 2 mm², 14 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1-1986374-5 |
SKU: | AMP1-1986374-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |