Secure cables effectively with our Cable Clamp Kit, designed for bulk packaging convenience. Made from durable black thermoplastic material with a straight body orientation, it ensures reliable cable management in industrial settings. Meeting UL 94V-0 flammability standards, this essential accessory is suitable for various applications. With a maximum bundle diameter of 8.36mm, it accommodates cables with ease. The package contains 800 units, making it ideal for large-scale projects. Trust in our AMP CPC series Cable Clamp Kit for efficient wire and cable organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-206062-5
Color:Black
Series:AMP CPC
Accessory Type:Cable Clamp
Body Orientation:Straight
Shell Size:11
Material:Thermoplastic
Maximum Bundle Diameter:8.36 mm[.329 in]
Screw Hole Thread Size:5/8-24 UNEF-2B
Connector Product Type:Accessory
Accepts Cable Diameter:.329 in, 8.36 mm
Cable Clamp Material:Thermoplastic
Cable Clamp Color:Black
Cable Clamp Flammability Standard:UL 94V-0
Cover:Without
Standards Met:UL 94V-0
Part Aliases:1-206062-5
SKU:AMP1-206062-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download