1-2106431-3
Connector, SMT-IDC PASS THRU, 3 POS, 20
Enhance your power connectivity with our Surface Mount Connector, featuring Insulation Displacement Connectors Closed End technology for seamless integration. This 3-position, 20 pitch component is designed for efficient board mounting, ensuring reliable performance in industrial settings. With UL 1977, UL 94V-0, and CSA standards compliance, it guarantees safety and quality. The tin-plated contacts offer optimal conductivity, accommodating wire sizes 18-20 AWG. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various applications. Perfect for power circuits, this connector assembly, with a 7.5A amperage rating, is RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2106431-3 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 7.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.9 ;1.9 mm |
Contact Amperage: | 7.5 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 18 - 20 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 1-2106431-3 |
SKU: | AMP1-2106431-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |