1-2112780-4
18POS, MIXED,REC HSG,ASSY,SEALED
Discover the essential Housing component for female terminals in the AMP MCP Connector System, designed for seamless integration in industrial and commercial transportation applications. Featuring two rows and a 3.5mm pitch, this Housing ensures precise connectivity with 18 positions for signal transmission. Crafted from durable PBT GF material in a sleek black finish, it guarantees long-lasting performance. With a 180° cable exit angle and optional sealability, it offers versatile installation options. The integrated polarization and primary locking feature, along with terminal position assurance, ensure secure and reliable connections. Measuring 2.374 inches in length, 1.311 inches in height, and 1.461 inches in width, it's suitable for various mounting configurations. RoHS compliant and serviceable, this Housing is a crucial component in the AMP MCP Connector System for efficient wire-to-wire connections in automotive and industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2112780-4 |
Series: | AMP MCP Connector System,AMP MCP Hybrids |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .138 in, 3.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 18 |
GPL: | J14 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J153 |
Connector System: | Wire to Wire |
Length: | 2.374 in |
Cable Exit Angle: | 180° |
Height: | 1.311 in, 33.3 mm |
Width: | 1.461 in, 37.1 mm |
Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Blank Cavity Position: | 11, 15, 16, 2, 8 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-2112780-4 |
SKU: | AMP1-2112780-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |