967543-3
Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 17 – 13 AWG Wire Size, Sensor Flat Contact System
Enhance the efficiency and reliability of your automotive connections with these high-performance terminals. Designed for seamless integration, they feature a receptacle with a mating tab width of 2.8 mm and a tab thickness of 0.8 mm, suitable for 17-13 AWG wire sizes. The sensor flat contact system ensures secure and stable connectivity, while the F-Crimp type termination method guarantees a durable and long-lasting bond. With a clean body and primary locking feature, these terminals offer enhanced safety and protection. Operating within a wide temperature range of -40 to 140 °C (-40 to 284 °F), they are ideal for use in various automotive environments. RoHS compliant, these terminals are not only reliable but also environmentally friendly, making them a perfect choice for automotive, truck, bus, and off-road applications. Upgrade your connectivity solutions with these Automotive Terminals and experience superior performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 967543-3 |
Amperage: | 14 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP967543-3 |
series: | 1.5/2.8 Connector System,Sensor Flat Contact System |
Seal Type: | Family Seal |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.9 - 3 mm / .074 - .117 in |
Wire Size Search: | 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |