1-2112780-7

18POS, MIXED,REC HSG,ASSY,SEALED

Elevate your connectivity with the AMP MCP Connector System, designed for top-tier performance in automotive, truck, bus, and off-road applications. This powerhouse features a sleek black housing with a 180° cable exit angle, allowing for seamless integration into your setup. With IPX9K rating, it guarantees durability even in the harshest environments. Boasting 18 positions across two rows, it offers ample connectivity options with a pitch of 3.5mm (.138 in) or 37mm (1.457 in). Perfect for ensuring secure connections, this connector system is a must-have for any automotive enthusiast.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2112780-7
Color: Black
Series: AMP MCP Connector System,AMP MCP Hybrids
Number of Rows: 2
Pitch: .138 in, 1.457 in, 37 mm, 3.5 mm
IP Rating: IPX9K
Number of Positions: 18
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1-2112780-7
Body Material: PBT GF
Connector Code: A
Blank Cavity Position: 11 / 15 / 16 / 2 / 6 / 7
Mating Tab Width: 1.2 mm / 2.8 mm / .047 in / .11 in
Height: 37.1 mm / 1.461 in
Length: 60.3 mm / 2.374 in
Width: 35 mm / 1.378 in
UL Flammability Rating: UL 94-HB
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: Yes
Connector Style: Housing for female terminals
Row-to-Row Spacing: 5.5 mm / 6.3 mm / .217 in / .248 in
Strain Relief: Add By Accessory
Connector System: Wire-to-Wire
Sealable: Yes
Hybrid Connector: Yes
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: