1-2112780-9
18POS, MIXED,REC HSG,ASSY,SEALED
Elevate your connectivity with our AMP MCP Connector System, designed for seamless integration in industrial and commercial transportation applications. This housing, crafted from durable PBT GF, features two rows with a 3.5mm pitch, perfect for accommodating 18 female terminals. With its polarization and sealable design, it ensures secure and reliable signal transmission. The black body with a height of 33.3mm and width of 37.1mm offers a sleek and compact solution. Meeting RoHS compliance, it's not only environmentally friendly but also serviceable for long-term use. Whether for wire-to-wire connections or as part of a hybrid setup, this connector guarantees performance and durability. Elevate your connectivity with our AMP MCP Connector System, designed for seamless integration in industrial and commercial transportation applications. This housing, crafted from durable PBT GF, features two rows with a 3.5mm pitch, perfect for accommodating 18 female terminals. With its polarization and sealable design, it ensures secure and reliable signal transmission. The black body with a height of 33.3mm and width of 37.1mm offers a sleek and compact solution. Meeting RoHS compliance, it's not only environmentally friendly but also serviceable for long-term use. Whether for wire-to-wire connections or as part of a hybrid setup, this connector guarantees performance and durability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2112780-9 |
Series: | AMP MCP Connector System,AMP MCP Hybrids |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .138 in, 3.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 18 |
GPL: | J14 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J153 |
Connector System: | Wire to Wire |
Length: | 2.374 in |
Cable Exit Angle: | 180° |
Height: | 1.311 in, 33.3 mm |
Width: | 1.461 in, 37.1 mm |
Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-2112780-9 |
SKU: | AMP1-2112780-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/08/2022 | P-22-023092 - Packaging Change. package change, before: partitions and pads material was corrugated board. after: partitions and pads material will be plastic hollow plate; | Download |