1-215297-1

Heilind Number:AMP1-215297-1
Manufacturer:TE Connectivity
Manufacturer Number:1-215297-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

11P HV100 REC CON. TE, 7.0MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-215297-1
Series:AMPMODU HV-100/HV-190
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Contact Amperage:3 A
Number of Positions:11
Housing Color:Green
Mount Orientation:Vertical
Profile:Standard
Mating Entry Location:Top
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm
Connector Height:.276 in, 7 mm
PCB Retention Type:Retention Solder Tails
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Contact Protection Type:Closed Entry Housing
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:118.11 - 196.85 µin, 3 - 5 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1-215297-1
SKU:AMP1-215297-1

Detailed Description

Introducing the AMPMODU HV-100/HV-190 series Board to Board PCB Connector, designed for reliable power transmission in industrial applications. This straight, single-row connector features 11 gold-plated contacts with a 2.54mm pitch, capable of carrying up to 3A of current. Its polyester housing in a vibrant green color ensures durability and compliance with UL 94V-0 standards for flammability. With a vertical mount orientation and retention solder tails, this connector offers secure PCB attachment. The closed entry housing and square contact shape provide protection and ease of assembly, while the stackable design allows for efficient board stacking. RoHS compliant and ECCN classified as EAR99, it guarantees environmental and export regulation adherence. Ideal for board standoff applications, this PCB connector ensures robust and efficient power connectivity in diverse industrial settings.