| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-216604-3 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .3 in, 7.62 mm |
| Package Quantity: | 63 |
| Contact Amperage: | 3 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .228 in, 5.8 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0631 |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-216604-3 |
| SKU: | AMP1-216604-3 |
1-216604-3
Specifications
Detailed Description
Enhance your electronic connections with the HV190 REC.ASSY 2X13P. This high-quality receptacle assembly features a durable polyester housing in a sleek green color, with a 2x13 row configuration for efficient PCB connectivity. The through-hole solder termination method ensures secure attachment, while the phosphor bronze contacts with gold plating guarantee reliable signal transmission. With a contact rating of 3A and a pitch of 2.54mm, this connector is ideal for industrial applications. Its right-angle mount orientation and stackable design offer versatility in installation, while its UL 94V-0 flammability rating ensures safety compliance. Perfect for board-to-board connections, this connector is wave solder capable and ROHS compliant, making it a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-826632-3 | ![]() | |
| TE Connectivity 1-826656-3 | ![]() | |
| TE Connectivity 1-826634-3 | ![]() | |
| TE Connectivity 1-826658-3 | ![]() | |
| TE Connectivity 1-826662-3 | ![]() |


