1-826658-3
AMPMODU II PIN HEADER 2X13P
Enhance connectivity in your electronic projects with our AMPMODU II Pin Header. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, this header boasts a two-row design with a total of 26 positions for versatile connections. The through-hole solder termination method ensures secure and reliable attachment to your PCB, while the gold-plated phosphor bronze contacts offer excellent conductivity. With a pitch of 2.54mm, this header is compatible with standard PCB layouts. Its UL 94V-0 flammability rating guarantees safety, while its RoHS compliance underscores our commitment to environmental responsibility. Whether for industrial or DIY applications, this header, with its wave solder capability and high-temperature tolerance, is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826658-3 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Contact Amperage: | 5 A |
Number of Positions: | 26 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .315 in, 8 mm |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826658-3 |
SKU: | AMP1-826658-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |