1-2176088-7
RP 1J 0.166W 1K1 0.1% 25PPM 1K RL
Enhance the precision of your electronic circuits with this RP 1J thin film precision resistor. Measuring just 1.55 x .8 x .45 mm and featuring a 0603 size code, it's perfect for compact designs. With a resistance of 1.1 KΩ and a tolerance of .1%, you can rely on its accurate performance. Operating at a power rating of .166 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Designed for surface mount installation with solder termination, it offers easy integration. Whether you're working on consumer electronics or industrial equipment, this high-quality resistor is a dependable choice. Please note that it is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176088-7 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 1.1 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176088-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-2176088-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |