1-2176089-3
RP 1J 0.166W 14K3 0.1% 25PPM 1K RL
Enhance circuit performance with our precision thin film resistor, offering a resistance of 14.3 KΩ with a tolerance of 0.1%. Designed for surface mount applications, this compact 0603 chip resistor boasts a power rating of 0.166 W and a rated voltage of 100 V, ensuring reliable operation. With dimensions of 1.55 x 0.8 x 0.45 mm and solder termination, it's easily integrated into your PCB layout. RoHS compliant and featuring low temperature coefficient, this resistor guarantees stability and accuracy in your electronic designs. Trust in its quality for precise and efficient circuitry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176089-3 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 14.3 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176089-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF1J14K3BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |