1-2176090-3
RP 1J 0.166W 174K 0.1% 25PPM 1K RL
Enhance circuit performance with this precision resistor, meticulously designed for optimal accuracy. With a resistance of 174 KΩ and a tolerance of 0.1%, it guarantees reliable operation in demanding applications. Its thin film element ensures precision and stability, while the surface mount termination type offers easy installation. Rated for up to 100 V, this resistor can handle high voltage levels with ease. Its compact 0603 size, measuring 1.55 x .8 x .45 mm, makes it suitable for space-constrained designs. Trust in the quality of this component for consistent and dependable performance in your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176090-3 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 174 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176090-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF1J174KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |