1-2176090-6
RP 1J 0.166W 187K 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this RP 1J 0.166W 187K 0.1% 25PPM 1K RL surface mount resistor. Boasting a resistance of 187 KΩ and a tolerance of .1%, it guarantees accurate performance. Its compact 0603 size and solder termination make it easy to install, while its thin film element ensures reliability. With a power rating of .166 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Trust in its high-quality construction and surface mount design for seamless integration into your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176090-6 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 187 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176090-6 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF1J187KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |