1-2176093-1
RP 2A 0.25W 11K8 0.1% 25PPM 1K RL
Enhance your electronic circuits with precision and reliability using this high-quality RP 2A resistor. With a power rating of 0.25W and a resistance value of 11.8KΩ, it ensures stable performance in a variety of applications. Boasting a thin film element and a tight tolerance of 0.1%, this resistor offers accurate and consistent results. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. With a rated voltage of 150V and excellent temperature stability of 25PPM, it guarantees dependable operation even in demanding environments. Upgrade your projects with the assurance of quality provided by this Surface Mount Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176093-1 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 11.8 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176093-1 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A11K8BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |