1-2176093-5
RP 2A 0.25W 13K3 0.1% 25PPM 1K RL
Enhance your electronic projects with the precision and reliability of this Surface Mount Resistor. Designed for optimal performance, this Thin Film resistor boasts a resistance of 13.3 KΩ with a tight tolerance of .1%. Its power rating of .25 W and rated voltage of 150 V make it suitable for a variety of applications. With a compact 0805 size and solder termination, it's easy to integrate into your circuit board. Trust in its quality construction, featuring 25PPM stability and a 2 x 1.25 x .55 mm footprint. Ideal for demanding environments, this resistor ensures consistent and accurate operation. Elevate your designs with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176093-5 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 13.3 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176093-5 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A13K3BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |