1-2176093-6
RP 2A 0.25W 13K7 0.1% 25PPM 1K RL
Enhance circuit precision with our RP 2A 0.25W 13K7 0.1% 25PPM 1K RL surface mount resistor. This compact 0805 size chip resistor offers a power rating of 0.25W and a resistance of 13.7 KΩ with a tight tolerance of 0.1%. Designed for reliability, it operates at a rated voltage of 150V and boasts a low temperature coefficient of 25PPM. With solder termination and thin film element technology, this component ensures stable performance in various applications. Compliant with RoHS regulations, it is a sustainable choice for your electronic projects. Elevate your designs with this precision resistor from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176093-6 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 13.7 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176093-6 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A13K7BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |