1-2176093-8
RP 2A 0.25W 14K3 0.1% 25PPM 1K RL
Enhance your circuitry with this high-precision thin film resistor. With a power rating of 0.25W and a resistance of 14.3KΩ, it ensures stable performance in demanding applications. The .1% tolerance and low temperature coefficient of 25PPM guarantee accuracy and reliability. Designed for surface mount installation, it boasts a compact 0805 size and a rated voltage of 150V. Trust in its quality construction for consistent operation, making it a vital component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176093-8 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 14.3 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176093-8 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A14K3BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |