1-2176094-4
RP 2A 0.25W 162K 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with our RP 2A 0.25W surface mount resistor. Designed for optimal performance, this thin film element boasts a resistance of 162 KΩ with a tight tolerance of 0.1%. Its compact 0805 size and solder termination make it easy to mount, while the high power rating of .25 W ensures reliable operation. With a rated voltage of 150 V and low temperature coefficient of 25PPM, this component is ideal for demanding applications where accuracy is paramount. Trust in our Surface Mount Resistors to deliver consistent and dependable performance in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176094-4 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 162 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176094-4 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A162KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |