1-2176094-5
RP 2A 0.25W 165K 0.1% 25PPM 1K RL
Enhance your circuitry with precision and reliability using this high-quality RP 2A resistor. With a power rating of 0.25W and a resistance value of 165K ohms, it ensures optimal performance in a wide range of applications. The thin film element type guarantees accuracy, with a tolerance of 0.1% for precise signal control. Rated for up to 150V, it offers robust protection in demanding environments. Its compact 0805 size and surface mount termination make for easy and efficient installation, while its low temperature coefficient of 25PPM ensures stable operation over time. Ideal for use in various electronic devices, this resistor is a valuable addition to any project requiring reliable signal processing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176094-5 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 165 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176094-5 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A165KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |